355-044-555-512

Heilind Number:EDA355-044-555-512
Manufacturer:EDAC
Manufacturer Number:355-044-555-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-044-555-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-555-512

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this black connector features a two-row configuration with 44 positions, allowing for seamless PCB-to-PCB connections. Crafted from resilient UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .156 inches and row spacing of .14 inches, it offers efficient signal transmission. The straight mount orientation simplifies installation, while its 5A amperage rating guarantees steady power delivery. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is an essential component for your electronic assemblies. Upgrade your connectivity solutions with this high-quality connector.