MS27496E17B99S L/C

Heilind Number:EDA355-044-555-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E17B99S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E17B99S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-555-568

Detailed Description

Enhance connectivity with our Card Edge Connector, meticulously designed for seamless board-to-board PCB integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. Featuring two rows and 44 positions, this connector offers ample connectivity options with a pitch of .156 inches and row spacing of .14 inches. With a maximum amperage of 5A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. The straight mount orientation simplifies installation, making it an essential component for your electronic projects. Elevate your connectivity solutions with this high-quality black Card Edge Connector.