MS27496E17B99SA L/C

Heilind Number:EDA355-044-555-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E17B99SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E17B99SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-555-578

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts offering a total of 44 positions, it facilitates efficient data transfer. The .156-inch pitch and .14-inch row spacing provide optimal signal integrity, while the 5A amperage and -40 to 105°C operating temperature range guarantee reliable performance in various environments. Whether you're a professional in need of premium connectors or a DIY enthusiast looking to upgrade your electronics, this connector is a must-have for your toolkit. Elevate your connectivity experience with this essential component.