MS27496E17B99SC L/C

Heilind Number:EDA355-044-556-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E17B99SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E17B99SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-556-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. This sleek black connector, designed for optimal performance, features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With two rows and 44 positions, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .14-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile use. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component, a must-have in any tech enthusiast's toolkit.