MS27496E17B99SD L/C

Heilind Number:EDA355-044-556-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E17B99SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E17B99SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-556-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring maximum safety and performance. With two rows of Copper Alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .14 inches, it offers efficient power transmission with an amperage of 5A. Its straight mount orientation and 44 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for even the most demanding environments. Upgrade your connectivity with this essential component.