MS27496E17F26PB L/C

Heilind Number:EDA355-044-556-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E17F26PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E17F26PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-556-208

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a current rating of 5 A, it offers efficient power transfer. The connector is equipped with copper alloy contacts in a two-row configuration, providing 44 positions for seamless board-to-board connections. Its .156-inch pitch and .14-inch row spacing allow for precise alignment. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Perfect for use in PCB applications, this straight mount connector guarantees secure and stable connections. Upgrade your electronic setups with this essential component.