355-044-556-212

Heilind Number:EDA355-044-556-212
Manufacturer:EDAC
Manufacturer Number:355-044-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-044-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-556-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile and high-performance component designed for seamless board-to-board integration. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in any application. With a double row configuration and 44 positions, this connector offers ample connectivity options. Crafted from robust Copper Alloy, the contacts guarantee secure and efficient transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for diverse environments. Its straight orientation and precise pitch of .156 inches make installation a breeze. Upgrade your PCB setup with this essential connector, a must-have for professionals in the field.