MS27496E17F26PC L/C

Heilind Number:EDA355-044-556-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E17F26PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E17F26PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-556-258

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring both aesthetics and safety. With two rows of 44 copper alloy contacts, each capable of carrying up to 5 A of current, this connector facilitates efficient power and data transmission. The precise pitch of .156 inches and row spacing of .14 inches allow for accurate board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Choose this connector for reliable and secure interconnections in your electronic projects.