MS27496E17F26PD L/C

Heilind Number:EDA355-044-556-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E17F26PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E17F26PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-556-268

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in timeless black. Designed for optimal performance, it boasts a high amperage of 5A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. With two rows and a total of 44 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material and .156-inch pitch further enhance conductivity, while the .14-inch row spacing allows for easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your device with this essential component and enjoy reliable connectivity at all times.