MS27496E17F26S L/C

Heilind Number:EDA355-044-556-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E17F26S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E17F26S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-556-278

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures durability and reliability in demanding environments. With a 5 A amperage rating, it delivers efficient power transmission. Featuring two rows of 44 positions each, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees excellent conductivity. Boasting a pitch of .156 inches and row spacing of .14 inches, it enables precise and secure connections. Its straight mount orientation allows for easy installation on PCBs. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial settings. Upgrade your board-to-board connections with this high-performance component.