MS27496E17F26SA L/C

Heilind Number:EDA355-044-556-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E17F26SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E17F26SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-556-501

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for your electronic assembly needs. Featuring a sleek black design, this connector is not only visually appealing but also built to last, with a housing made of UL 94V-0 Thermoplastic Polyester. Its two rows of contact points, crafted from durable Copper Alloy, guarantee secure and stable connections. With a pitch and row spacing of .156 and .14 inches respectively, and 44 positions available, you can easily accommodate multiple components on your board. The straight mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your PCB setup today with this essential component.