MS27496E17F26SC L/C

Heilind Number:EDA355-044-556-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E17F26SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E17F26SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-556-503

Detailed Description

Enhance connectivity within electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various applications. With two rows of 44 copper alloy contacts, it offers a high-amperage capacity of 5 A, facilitating efficient power transmission. The .156-inch pitch and .14-inch row spacing allow for precise PCB integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Explore seamless board-to-board connections with this essential component.