MS27496E17F26SD L/C

Heilind Number:EDA355-044-556-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E17F26SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E17F26SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-556-504

Detailed Description

Upgrade your connectivity with our dual-row Card Edge Connector. Designed for seamless integration on PCBs, this connector offers 44 positions with a pitch of .156 inches for reliable data transmission. Constructed with a UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures high performance even in harsh environments. With a current rating of 5A, it's ideal for power and signal applications. The straight mount orientation and .14-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic systems. Elevate your PCB connections with this essential component.