MS27496E17F35P L/C

Heilind Number:EDA355-044-556-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E17F35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E17F35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-556-507

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for reliable performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double row configuration and 44 positions, it ensures efficient signal transmission. Crafted from high-quality Copper Alloy, the contacts guarantee seamless conductivity. The .156-inch pitch and .14-inch row spacing provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector for seamless board-to-board connections in your devices.