MS27496E17F35PB L/C

Heilind Number:EDA355-044-556-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E17F35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E17F35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-556-558

Detailed Description

Enhance your connectivity with our high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector ensures reliable power transmission with an amperage of 5 A. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and stability in operation. Featuring two rows with a total of 44 positions, it offers ample connectivity options for your devices. The .156-inch pitch and .14-inch row spacing facilitate easy installation, while the straight mount orientation allows for flexible positioning on the board. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your electronic systems with this essential component, a must-have in the realm of PCB connectors.