MS27496E17F35PD L/C

Heilind Number:EDA355-044-556-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E17F35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E17F35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-556-578

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration on PCBs. Crafted with precision, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various applications. With two rows of copper alloy contacts, it offers a secure connection for up to 44 positions. The black color and sleek design make it a visually appealing choice for electronic setups. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for both standard and demanding environments. Its .156-inch pitch and .14-inch row spacing provide easy installation on boards. Choose this straight-mount connector for a hassle-free and robust board-to-board connection solution.