355-046-500-201

Heilind Number:EDA355-046-500-201
Manufacturer:EDAC
Manufacturer Number:355-046-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-046-500-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-046-500-201

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector, designed for optimal performance in a variety of applications. With an amperage rating of 5A, this connector ensures reliable power transmission. Its housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it provides seamless board-to-board connectivity. With a total of 46 positions and a straight mount orientation, it offers versatility in circuit layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for use in diverse environments. Upgrade your connectivity solutions with this essential component.