MS27496E17F8PC L/C

Heilind Number:EDA355-046-520-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E17F8PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E17F8PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-046-520-201

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for optimal performance, this connector features two rows of 46 positions each, ensuring seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliability in any application. With a pitch of .156 inches and row spacing of .14 inches, it offers precise and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether you're building prototypes or industrial systems, this black connector, with a 5A amperage rating, is the perfect choice for seamless board-to-board connections. Upgrade your setup with this essential component for reliable performance.