MS27496E17F8PD L/C

Heilind Number:EDA355-046-520-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E17F8PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E17F8PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-046-520-202

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for optimal performance, this connector boasts a 5 A amperage capacity, making it perfect for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With its two rows and 46 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees reliable signal transmission, while the .156 inch pitch and .14 inch row spacing ensure precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in its straight mount orientation for easy installation. Explore our extensive line of PCB connectors for all your connectivity needs.