355-046-520-212

Heilind Number:EDA355-046-520-212
Manufacturer:EDAC
Manufacturer Number:355-046-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-046-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-046-520-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a housing made of UL 94V-0 Thermoplastic Polyester in sleek Black, ensuring durability and safety. With a dual-row configuration and 46 positions, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Operating at a maximum of 5 A and a pitch of .156 inches, this connector is suitable for a wide range of applications. Its straight mount orientation and row spacing of .14 inches make installation easy and convenient. With an operating temperature range of -40 to 105 °C, it is built to withstand harsh environmental conditions. Upgrade your PCB connections with this versatile and dependable Card Edge Connector.