MS27496E17F8SD L/C

Heilind Number:EDA355-046-520-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E17F8SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E17F8SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-046-520-258

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek black finish. With two rows and 46 positions, it offers ample connectivity for your electronic devices. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. The .156-inch pitch and .14-inch row spacing provide precise and secure placement on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in this connector for dependable and long-lasting performance in your projects.