MS27496E17F99PB L/C

Heilind Number:EDA355-046-520-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E17F99PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E17F99PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-046-520-501

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, it offers seamless connection for up to 46 positions with a pitch of .156 inches. The straight mount orientation and compact design make it ideal for board-to-board PCB connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is perfect for various industrial applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.