MS27496E17F99PC L/C

Heilind Number:EDA355-046-520-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E17F99PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E17F99PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-046-520-502

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component in linking circuit boards. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a double-row configuration and a total of 46 positions, it ensures seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating efficiently at temperatures ranging from -40 to 105 °C, it is suitable for various environments. Its .156-inch pitch and .14-inch row spacing facilitate easy installation. Trust in this connector for secure and efficient electronic connections.