MS27496E19B11PB L/C

Heilind Number:EDA355-046-521-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E19B11PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E19B11PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-046-521-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With a 5 A amperage capacity, it ensures reliable power transmission. The connector boasts two rows of copper alloy contacts, offering a total of 46 positions with a .156-inch pitch and .14-inch row spacing. Its straight mount orientation facilitates easy installation on PCBs, while the wide operating temperature range of -40 to 105 °C ensures seamless functionality in diverse environments. Upgrade your connectivity solutions with this essential component.