MS27496E19B11PD L/C

Heilind Number:EDA355-046-521-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E19B11PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E19B11PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-046-521-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. With a sleek black finish and housing crafted from UL 94V-0 Thermoplastic Polyester, this connector offers both style and safety. Its copper alloy contact material ensures reliable conductivity, while its 46 positions across 2 rows provide ample connectivity options. The .156-inch pitch and .14-inch row spacing facilitate easy installation, and its straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Trust in our high-quality product to meet your connectivity needs with precision and efficiency.