MS27496E19B11S L/C

Heilind Number:EDA355-046-521-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E19B11S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E19B11S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-046-521-207

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in sleek black. Designed for high-performance applications, this connector features a double-row configuration with 46 copper alloy contact positions, ensuring seamless data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it offers reliable insulation and protection. With a pitch of .156 inches and row spacing of .14 inches, it guarantees precise alignment on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Its straight mount orientation enables easy installation, making it ideal for professional electronic setups. Elevate your connectivity solutions with this essential component.