MS27496E19B11SA L/C

Heilind Number:EDA355-046-521-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E19B11SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E19B11SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-046-521-208

Detailed Description

Enhance connectivity in your electronic devices with this essential Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and two rows of 46 positions, it offers ample connectivity options for your PCB projects. The black housing adds a sleek touch to your assembly, while its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for all your board-to-board PCB connections. Trust in its superior design to streamline your electronic setups with precision and efficiency.