MS27496E19B11SC L/C

Heilind Number:EDA355-046-521-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E19B11SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E19B11SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-046-521-268

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a 5 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for optimal safety. With two rows and a total of 46 positions, it offers ample space for your connections. Crafted with durable Copper Alloy contacts, it ensures reliable performance. The .156-inch pitch and .14-inch row spacing make for easy installation, while the straight mount orientation caters to various setup requirements. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.