MS27496E19B32P L/C

Heilind Number:EDA355-046-521-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E19B32P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E19B32P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-046-521-501

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in your electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it not only ensures durability but also complies with stringent safety standards. With a double-row configuration and 46 positions, this connector offers ample space for efficient data transmission. The Copper Alloy contacts, along with a pitch of .156 inches and row spacing of .14 inches, guarantee reliable and stable connections. Suitable for a wide range of applications, it can withstand operating temperatures from -40 to 105 °C. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.