MS27496E19B32PB L/C

Heilind Number:EDA355-046-521-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E19B32PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E19B32PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-046-521-503

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both strength and style. With a 5 A amperage capacity and Copper Alloy contact material, it guarantees efficient power transmission. Its double-row design with 46 positions allows for extensive connectivity options, while the .156-inch pitch and .14-inch row spacing ensure precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for diverse industrial applications. Choose this connector for seamless board-to-board connectivity in your projects.