MS27496E19B32PC L/C

Heilind Number:EDA355-046-521-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E19B32PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E19B32PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-046-521-504

Detailed Description

Enhance connectivity in your PCB setups with our Card Edge Connector, designed for seamless integration and optimal performance. With a sleek black finish, it not only adds a professional touch to your projects but also ensures reliable signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees longevity and safety in operation. Its dual-row configuration with 46 positions allows for versatile connections, while the copper alloy contact material ensures efficient power delivery with a 5A amperage rating. With a pitch of .156 inches and a row spacing of .14 inches, precise alignment is easily achieved. Whether you require straight mounting orientation or flexibility in installation, this connector caters to your needs. Operating flawlessly within a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your connectivity solutions with this essential component, a must-have in any professional or DIY electronics project.