MS27496E19B32PD L/C

Heilind Number:EDA355-046-521-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E19B32PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E19B32PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-046-521-507

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector. Designed for optimal performance, it features two rows of 46 positions for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester and copper alloy, it guarantees reliability even in demanding environments. The black housing adds a sleek touch, while the .156-inch pitch and .14-inch row spacing ensure precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation makes installation a breeze, perfect for various PCB designs. Trust in this high-quality connector for seamless and efficient connectivity solutions.