MS27496E19B32S L/C

Heilind Number:EDA355-046-521-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E19B32S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E19B32S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-046-521-508

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of contacts featuring Copper Alloy material, it guarantees efficient power transmission at a maximum amperage of 5 A. The .156-inch pitch and .14-inch row spacing accommodate seamless integration, while the 46 positions offer ample connectivity options. Its straight mount orientation simplifies installation, and an impressive operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Trust in this connector for superior board-to-board connectivity in your electronic projects.