355-046-521-512

Heilind Number:EDA355-046-521-512
Manufacturer:EDAC
Manufacturer Number:355-046-521-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-046-521-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-046-521-512

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration in PCB setups, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a current rating of 5 A and copper alloy contacts, it guarantees efficient power transmission. Featuring two rows and 46 positions, it facilitates multiple connections with a pitch of .156 inches and row spacing of .14 inches. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C makes it ideal for various industrial applications. Upgrade your connectivity solutions with this versatile connector.