MS27496E19B32SA L/C

Heilind Number:EDA355-046-521-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E19B32SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E19B32SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-046-521-558

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for optimal performance in a variety of applications. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows of 46 positions, this connector offers ample connectivity options. The contact material, made of Copper Alloy, guarantees reliable transmission of signals. Operating seamlessly in a temperature range of -40 to 105 °C, it is perfect for both standard and challenging environments. Its .156-inch pitch and .14-inch row spacing provide precise and efficient board-to-board connections. Install with ease thanks to its straight mount orientation. Elevate your circuitry with this essential component.