MS27496E19B32SC L/C

Heilind Number:EDA355-046-521-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E19B32SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E19B32SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-046-521-578

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Featuring 46 positions and a pitch of .156 inches, it offers ample room for secure connections. The straight mount orientation and .14-inch row spacing make installation a breeze. Operating within a wide temperature range of -40 to 105°C, it's suitable for various environments. Upgrade your setup with this essential component for seamless board-to-board connections.