MS27496E19B35P L/C

Heilind Number:EDA355-046-555-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E19B35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E19B35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-046-555-202

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black, designed for optimal performance. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures safety and longevity in any application. Featuring two rows of 46 positions, this connector offers ample connectivity options for your circuitry. The contact material is made of high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and a row spacing of .14 inches, precise alignment is effortless. Its straight mount orientation allows for easy installation onto your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your PCB setup with this essential component.