MS27496E19B35PA L/C

Heilind Number:EDA355-046-555-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E19B35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E19B35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-046-555-203

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless PCB connections. Designed for efficiency, this connector features two rows of 46 positions, ensuring ample space for integration. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in various operating conditions. The copper alloy contact material and black housing not only provide excellent conductivity but also offer a sleek aesthetic. With a pitch of .156 inches and row spacing of .14 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance stability. Ideal for diverse applications, this connector is a must-have for any project requiring secure board-to-board connections. Elevate your connectivity solutions with this essential component.