MS27496E19B35PB L/C

Heilind Number:EDA355-046-555-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E19B35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E19B35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-046-555-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. With a sleek Black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both style and safety. Featuring two rows of Copper Alloy contacts and a pitch of .156 inches, it offers reliable power transmission at an amperage of 5A. With 46 positions and a straight mount orientation, it's perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in its high-quality construction to deliver optimal performance for your PCB connections.