MS27496E19B35PC L/C

Heilind Number:EDA355-046-555-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E19B35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E19B35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-046-555-207

Detailed Description

Enhance your connectivity with our advanced Card Edge Connector, designed for optimal performance. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With two rows and 46 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .14-inch row spacing provide efficient data transfer. Suitable for a wide range of environments, this connector operates smoothly in temperatures ranging from -40 to 105°C. Whether for industrial or commercial use, trust in this high-quality connector for seamless board-to-board connections.