MS27496E19B35S L/C

Heilind Number:EDA355-046-555-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E19B35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E19B35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-046-555-258

Detailed Description

Enhance your circuit connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With an amperage of 5 A and contact material crafted from Copper Alloy, it guarantees reliable power transmission. Boasting a double-row configuration with 46 positions and a pitch of .156 inches, it offers ample connectivity options for your PCB setup. The straight mount orientation and narrow row spacing of .14 inches make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for both standard and challenging environments. Upgrade your connectors today and experience enhanced performance in your electronic projects.