MS27496E19B35SA L/C

Heilind Number:EDA355-046-555-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E19B35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E19B35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-046-555-268

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector. Designed for efficient power transmission, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of copper alloy contacts, it offers a reliable amperage of 5 A, making it perfect for various electronic applications. The .156-inch pitch and .14-inch row spacing ensure precise positioning, while the 46 positions allow for ample connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in any environment. Upgrade your PCB setup with this essential component.