MS27496E19B35SD L/C

Heilind Number:EDA355-046-555-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E19B35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E19B35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-046-555-502

Detailed Description

Enhance connectivity with this essential Card Edge Connector, designed for seamless integration in your electronic setups. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows of Copper Alloy contacts providing a reliable amperage of 5 A, this connector offers high performance in various applications. Featuring a pitch of .156 in and a row spacing of .14 in, it allows for efficient board-to-board connections with 46 positions available for optimal versatility. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its adaptability, making it a valuable component in any project requiring secure and efficient PCB connections.