MS27496E19F11P L/C

Heilind Number:EDA355-046-555-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E19F11P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E19F11P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-046-555-503

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic devices. With a sleek black color and a durable UL 94V-0 thermoplastic polyester housing, this connector ensures both visual appeal and robust performance. Featuring two rows of copper alloy contacts, each precisely spaced at .156 inches with .14 inches between rows, it offers reliable connectivity for up to 46 positions. The straight mount orientation simplifies installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.