MS27496E19F11PA L/C

Heilind Number:EDA355-046-555-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E19F11PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E19F11PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-046-555-504

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures efficient conductivity. Its 46 positions, spread across 2 rows with a pitch of .156 inches and row spacing of .14 inches, allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees reliability in various environments. Perfect for your electronic projects, this connector offers straight mount orientation and a 5A amperage capacity, making it an essential component for your PCB assembly needs. Elevate your connectivity with this top-tier Card Edge Connector.