MS27496E19F11PB L/C

Heilind Number:EDA355-046-555-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E19F11PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E19F11PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-046-555-507

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in a variety of electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in even the most demanding environments. With a dual-row configuration and 46 positions, it offers ample connectivity options for your PCB boards. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and a row spacing of .14 inches, it allows for precise and secure connections. With a current rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and commercial settings. Its straight mount orientation further enhances ease of installation. Upgrade your PCB assembly with this essential component, offering both quality and functionality in one sleek package.