MS27496E19F11SC L/C

Heilind Number:EDA355-046-556-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E19F11SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E19F11SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-046-556-202

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking black hue. The connector boasts a robust amperage rating of 5A, ensuring reliable power transmission. With two rows of copper alloy contacts, each spaced precisely at .156 inches, it offers seamless integration on your PCB. Its 46 positions cater to diverse connectivity needs, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Explore our range of connectors for innovative solutions in electronics.