MS27496E19F11SD L/C

Heilind Number:EDA355-046-556-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E19F11SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E19F11SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-046-556-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component designed for seamless board-to-board integration. This high-performance connector features a sleek black finish, ensuring both functionality and style. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees safety and longevity in any application. Its innovative design includes two rows of Copper Alloy contacts, providing reliable conductivity for up to 46 positions. The .156-inch pitch and .14-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industries and environments. Upgrade your connectivity solutions with this top-of-the-line connector, a versatile choice for any project.