MS27496E19F32PC L/C

Heilind Number:EDA355-046-556-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E19F32PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E19F32PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-046-556-258

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 46 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Its .156-inch pitch and .14-inch row spacing provide precise and efficient mating. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications. Whether you require straight mount orientation or seek to establish board-to-board connections, our Card Edge Connector is the perfect solution. Elevate your PCB assembly with this essential component, meeting the highest industry standards for quality and performance.