MS27496E19F32PD L/C

Heilind Number:EDA355-046-556-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E19F32PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E19F32PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-046-556-268

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 46 positions, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .14-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector boasts a 5A amperage and an operating temperature range of -40 to 105°C, making it ideal for both standard and demanding environments. Whether you're a professional in need of high-quality components or a hobbyist looking to upgrade your project, this Card Edge Connector is the perfect choice. Explore our selection today and elevate your connectivity solutions.